
2205062-3 | |
|---|---|
DigiKey Part Number | A123289-ND |
Manufacturer | |
Manufacturer Product Number | 2205062-3 |
Description | CABLE ASSEMBLY HEADER WTW 8POS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,76700 Kč | 1 217,67 Kč |
| 25 | 114,13680 Kč | 2 853,42 Kč |
| 50 | 108,68140 Kč | 5 434,07 Kč |
| 100 | 103,49280 Kč | 10 349,28 Kč |
| 250 | 97,01496 Kč | 24 253,74 Kč |
| 500 | 92,38784 Kč | 46 193,92 Kč |
| 1 000 | 87,98204 Kč | 87 982,04 Kč |
| 2 500 | 82,48056 Kč | 206 201,40 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |


