
2204866-2 | |
|---|---|
DigiKey Part Number | 17-2204866-2-ND |
Manufacturer | |
Manufacturer Product Number | 2204866-2 |
Description | DUAL-POLE 500A RACK BUS BAR POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 920 | 498,64599 Kč | 2 453 338,27 Kč |
| Unit Price without VAT: | 498,64599 Kč |
|---|---|
| Unit Price with VAT: | 603,36165 Kč |

