



2204740-1 | |
|---|---|
DigiKey Part Number | A144998-ND |
Manufacturer | |
Manufacturer Product Number | 2204740-1 |
Description | CONN SPRING SLIDING BUS 2POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Sliding Power Bus Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2204740-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Sliding Power Bus | |
Number of Contacts | 2 | |
Pitch | 1.000" (25.00mm) | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 592 | 609,19961 Kč | 1 579 045,39 Kč |
| Unit Price without VAT: | 609,19961 Kč |
|---|---|
| Unit Price with VAT: | 737,13153 Kč |



