Terminal Busbar Clip Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204700-1

DigiKey Part Number
17-2204700-1-ND
Manufacturer
Manufacturer Product Number
2204700-1
Description
CROWN CLIP SR. 420A POWER CONNEC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Busbar Clip Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Busbar Clip
Termination
Solder
Wire Gauge
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,64000 Kč564,64 Kč
10479,95100 Kč4 799,51 Kč
30444,14967 Kč13 324,49 Kč
60422,95917 Kč25 377,55 Kč
120402,78367 Kč48 334,04 Kč
270380,40989 Kč102 710,67 Kč
510363,74012 Kč185 507,46 Kč
Manufacturers Standard Package
Unit Price without VAT:564,64000 Kč
Unit Price with VAT:683,21440 Kč