3 Connector Header, Male Blades Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Connector Header, Male Blades Through Hole, Right Angle Black
TE Connectivity 5G Communication | Digi-Key Daily

2204581-2

DigiKey Part Number
A125070TR-ND - Tape & Reel (TR)
A125070CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2204581-2
Description
CONN HEADER 3POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2204581-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Silver
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 011
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10121,64100 Kč1 216,41 Kč
25107,18200 Kč2 679,55 Kč
5098,34620 Kč4 917,31 Kč
10091,14390 Kč9 114,39 Kč
25083,77112 Kč20 942,78 Kč
50079,52950 Kč39 764,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,20993 Kč76 209,93 Kč
2 00073,62970 Kč147 259,40 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč