


2204581-2 | |
|---|---|
DigiKey Part Number | A125070TR-ND - Tape & Reel (TR) A125070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204581-2 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204581-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 121,64100 Kč | 1 216,41 Kč |
| 25 | 107,18200 Kč | 2 679,55 Kč |
| 50 | 98,34620 Kč | 4 917,31 Kč |
| 100 | 91,14390 Kč | 9 114,39 Kč |
| 250 | 83,77112 Kč | 20 942,78 Kč |
| 500 | 79,52950 Kč | 39 764,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,20993 Kč | 76 209,93 Kč |
| 2 000 | 73,62970 Kč | 147 259,40 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

