2 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204443-1

DigiKey Part Number
A124464-ND
Manufacturer
Manufacturer Product Number
2204443-1
Description
CONN PLUG MULTI-BEAM 2P EDGE MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204443-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
Multi-Beam
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1287,88000 Kč287,88 Kč
10244,62700 Kč2 446,27 Kč
25229,29800 Kč5 732,45 Kč
50218,34980 Kč10 917,49 Kč
110206,53636 Kč22 719,00 Kč
330191,14224 Kč63 076,94 Kč
550184,38267 Kč101 410,47 Kč
1 100175,59444 Kč193 153,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,88000 Kč
Unit Price with VAT:348,33480 Kč