2204440-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204440-7

DigiKey Part Number
A124469-ND
Manufacturer
Manufacturer Product Number
2204440-7
Description
CONN PLUG MULTI-BEAM 30P EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204440-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
30
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
27 Signal, 3 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 219 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1423,32000 Kč423,32 Kč
10359,68100 Kč3 596,81 Kč
40326,15400 Kč13 046,16 Kč
80310,59275 Kč24 847,42 Kč
120301,83950 Kč36 220,74 Kč
280284,34114 Kč79 615,52 Kč
520280,32042 Kč145 766,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:423,32000 Kč
Unit Price with VAT:512,21720 Kč

Other Suppliers on DigiKey

219In Stock
Ships from WEC