
2203973-1 | |
|---|---|
DigiKey Part Number | 17-2203973-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203973-1 |
Description | 26P SEALED PLUG, ASSY, KEY A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203973-1 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.169" (4.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 172,41200 Kč | 1 724,12 Kč |
| 25 | 161,61360 Kč | 4 040,34 Kč |
| 50 | 153,89700 Kč | 7 694,85 Kč |
| 100 | 146,54950 Kč | 14 654,95 Kč |
| 250 | 137,37852 Kč | 34 344,63 Kč |
| 500 | 130,82656 Kč | 65 413,28 Kč |
| 1 000 | 124,58930 Kč | 124 589,30 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |


