18 Position Rectangular Housing Connector Plug Red 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203663-6

DigiKey Part Number
17-2203663-6-ND
Manufacturer
Manufacturer Product Number
2203663-6
Description
2X9 SEALED PLUG ASSY KEY B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Red 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2203663-6 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Features
Connector Position Assurance (CPA), Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1063,94300 Kč639,43 Kč
2559,93880 Kč1 498,47 Kč
5057,07320 Kč2 853,66 Kč
10054,34530 Kč5 434,53 Kč
37549,50539 Kč18 564,52 Kč
75047,14372 Kč35 357,79 Kč
1 12545,81481 Kč51 541,66 Kč
2 62543,15865 Kč113 291,46 Kč
Manufacturers Standard Package
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč