


2199325-4 | |
|---|---|
DigiKey Part Number | A126182TR-ND - Tape & Reel (TR) A126182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199325-4 |
Description | CONN SELF-MATE 24POS SMD GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2199325-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 42,77400 Kč | 427,74 Kč |
| 25 | 40,07920 Kč | 1 001,98 Kč |
| 50 | 38,16360 Kč | 1 908,18 Kč |
| 100 | 36,34070 Kč | 3 634,07 Kč |
| 250 | 34,06480 Kč | 8 516,20 Kč |
| 500 | 32,43890 Kč | 16 219,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 29,14946 Kč | 32 064,41 Kč |
| 2 200 | 27,75911 Kč | 61 070,04 Kč |
| 3 300 | 26,97698 Kč | 89 024,03 Kč |
| 5 500 | 26,02289 Kč | 143 125,89 Kč |
| 7 700 | 25,80205 Kč | 198 675,79 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |

