


2198265-2 | |
|---|---|
DigiKey Part Number | A120892-ND |
Manufacturer | |
Manufacturer Product Number | 2198265-2 |
Description | CONN RCPT DUAL BEAM 72P EDGE MNT |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2198265-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Male Pins | |
Connector Style | Dual Beam, Center | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 6 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 36 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,35000 Kč | 1 261,35 Kč |
| Unit Price without VAT: | 1 261,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,23350 Kč |

