
2196069-2 | |
|---|---|
DigiKey Part Number | 17-2196069-2-ND |
Manufacturer | |
Manufacturer Product Number | 2196069-2 |
Description | 250 SER RCPT TERM SMALL TIN PLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.291" (7.40mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.291" (7.40mm) | |
Tab Thickness | - | |
Tab Length | 0.398" (10.10mm) | |
Length - Overall | 0.913" (23.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 3,72643 Kč | 223 585,80 Kč |
| Unit Price without VAT: | 3,72643 Kč |
|---|---|
| Unit Price with VAT: | 4,50898 Kč |


