2195890-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195890-1
2195890-1
2195890-1

2195890-1

DigiKey Part Number
17-2195890-1-ND
Manufacturer
Manufacturer Product Number
2195890-1
Description
LTE TERMINAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, CDMA, GSM, ISM, LTE, UMTS, Wi-Fi, ZigBee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.205GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
3
Return Loss
-
Gain
3.2dBi, 3.9dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.677" (68.00mm)
Applications
Bluetooth, CDMA, GSM, ISM, LTE, UMTS, Wi-Fi, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,27000 Kč142,27 Kč
10109,71200 Kč1 097,12 Kč
5096,69700 Kč4 834,85 Kč
10092,66430 Kč9 266,43 Kč
25088,40668 Kč22 101,67 Kč
50085,84126 Kč42 920,63 Kč
1 00083,72889 Kč83 728,89 Kč
2 50081,49996 Kč203 749,90 Kč
Manufacturers Standard Package
Unit Price without VAT:142,27000 Kč
Unit Price with VAT:172,14670 Kč