


2195873-1 | |
|---|---|
DigiKey Part Number | 17-2195873-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195873-1 |
Description | LEMBAS LTE GNSS USB MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modem GNSS, LTE USB |
Datasheet | Datasheet |
EDA/CAD Models | 2195873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | GNSS, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2 040,42637 Kč | 20 404 263,70 Kč |
| Unit Price without VAT: | 2 040,42637 Kč |
|---|---|
| Unit Price with VAT: | 2 468,91591 Kč |

