RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Antennas: The Heart of Conneted Cars
Flexible Printed Circuit (FPC) Antenna Assembly

2195846-8

DigiKey Part Number
17-2195846-8-ND
Manufacturer
Manufacturer Product Number
2195846-8
Description
FPC ANT, MHF4L, 200MM, 698-7125
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2195846-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz
Frequency Range
698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
7
VSWR
4
Return Loss
-
Gain
4.99dBi
Features
Cable - 200mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive, Chassis Mount
Height (Max)
-
Applications
4G, LTE, GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1041,45000 Kč414,50 Kč
5035,74280 Kč1 787,14 Kč
10033,97060 Kč3 397,06 Kč
25032,10092 Kč8 025,23 Kč
50030,97372 Kč15 486,86 Kč
1 00030,04583 Kč30 045,83 Kč
2 50029,06652 Kč72 666,30 Kč
5 00028,47610 Kč142 380,50 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč