RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Antennas: The Heart of Conneted Cars
Flexible Printed Circuit (FPC) Antenna Assembly

2195846-5

DigiKey Part Number
17-2195846-5-ND
Manufacturer
Manufacturer Product Number
2195846-5
Description
FPC ANT, MHF4L, 50MM, 698-7125 M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz
Frequency Range
698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
7
VSWR
4
Return Loss
-
Gain
4.99dBi
Features
Cable - 50mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive, Chassis Mount
Height (Max)
-
Applications
4G, LTE, GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,33400 Kč373,34 Kč
5032,11860 Kč1 605,93 Kč
10030,50170 Kč3 050,17 Kč
25028,79244 Kč7 198,11 Kč
50027,76314 Kč13 881,57 Kč
1 00026,91545 Kč26 915,45 Kč
2 50026,02072 Kč65 051,80 Kč
5 00025,48162 Kč127 408,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč