RF ANTENNA 4G, LTE, GNSS PCB Trace MHF Adhesive, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF Adhesive, Chassis Mount
Antennas: The Heart of Conneted Cars
Flexible Printed Circuit (FPC) Antenna Assembly

2195846-4

DigiKey Part Number
17-2195846-4-ND
Manufacturer
Manufacturer Product Number
2195846-4
Description
FPC ANT, MHF, 200MM, 698-7125 MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE, GNSS PCB Trace MHF Adhesive, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz
Frequency Range
698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
7
VSWR
4
Return Loss
-
Gain
4.99dBi
Features
Cable - 200mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive, Chassis Mount
Height (Max)
-
Applications
4G, LTE, GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,08500 Kč400,85 Kč
5034,53760 Kč1 726,88 Kč
10032,81570 Kč3 281,57 Kč
25030,99892 Kč7 749,73 Kč
50029,90452 Kč14 952,26 Kč
1 00029,00307 Kč29 003,07 Kč
2 50028,05165 Kč70 129,12 Kč
5 00027,47823 Kč137 391,15 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč