



2195736-1 | |
|---|---|
DigiKey Part Number | 17-2195736-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195736-1 |
Description | LTE TERMINAL ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GNSS, LoRa, LTE, Sigfox, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195736-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.515GHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 4 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -1dBi, 0dBi, 1dBi, 2.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.220" (158.00mm) | |
Applications | Bluetooth, GNSS, LoRa, LTE, Sigfox, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 192,11100 Kč | 1 921,11 Kč |
| 50 | 170,93220 Kč | 8 546,61 Kč |
| 100 | 164,37650 Kč | 16 437,65 Kč |
| 250 | 157,45308 Kč | 39 363,27 Kč |
| 500 | 153,28036 Kč | 76 640,18 Kč |
| 1 000 | 149,84635 Kč | 149 846,35 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |

