2195728-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195728-1
Antennas: The Heart of Conneted Cars
Antennas for IoT

2195728-1

DigiKey Part Number
17-2195728-1-ND
Manufacturer
Manufacturer Product Number
2195728-1
Description
LTE + GNSS ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GNSS, LTE, UMTS, WCDMA PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2195728-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
829MHz, 1.544GHz, 2.205GHz
Frequency Range
698MHz ~ 960MHz, 1.427GHz ~ 1.661GHz, 1.71MHz ~ 2.7GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
2.3dBi, 2.3dBi, 2.3dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.58mm)
Applications
2G, 3G, 4G, 5G, GNSS, LTE, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1032,35400 Kč323,54 Kč
3029,02100 Kč870,63 Kč
12026,04942 Kč3 125,93 Kč
27024,77819 Kč6 690,11 Kč
51023,96480 Kč12 222,05 Kč
1 02023,22909 Kč23 693,67 Kč
2 52022,46135 Kč56 602,60 Kč
5 01021,99561 Kč110 198,01 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč