Image for 2188446-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2188446-2

DigiKey Part Number
17-2188446-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2188446-2
Description
025 REC CONT (S)
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,15358 Kč46 143,20 Kč
Unit Price without VAT:1,15358 Kč
Unit Price with VAT:1,39583 Kč