
2187658-1 | |
|---|---|
DigiKey Part Number | A130910-ND |
Manufacturer | |
Manufacturer Product Number | 2187658-1 |
Description | SW PIR RECT, 100OHM, 4X6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187658-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 400mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,84000 Kč | 850,84 Kč |
| 18 | 693,75056 Kč | 12 487,51 Kč |
| 36 | 660,65528 Kč | 23 783,59 Kč |
| 54 | 642,03722 Kč | 34 670,01 Kč |
| 108 | 611,42093 Kč | 66 033,46 Kč |
| 252 | 575,98516 Kč | 145 148,26 Kč |
| Unit Price without VAT: | 850,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,51640 Kč |

