
2177380-1 | |
|---|---|
DigiKey Part Number | 17-2177380-1-ND |
Manufacturer | |
Manufacturer Product Number | 2177380-1 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 8 ~ 16mm² M8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2177380-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.087" (2.20mm) | |
Length - Overall | 1.843" (46.81mm) | |
Width - Outer Edges | 0.028" (0.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 ~ 16mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Barrel OD | 0.394" (10.00mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,87842 Kč | 21 439,21 Kč |
| Unit Price without VAT: | 42,87842 Kč |
|---|---|
| Unit Price with VAT: | 51,88289 Kč |


