


2174803-2 | |
|---|---|
DigiKey Part Number | A116334TR-ND - Tape & Reel (TR) A116334CT-ND - Cut Tape (CT) A116334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2174803-2 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2174803-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 51,05880 Kč | 1 276,47 Kč |
| 50 | 48,61880 Kč | 2 430,94 Kč |
| 100 | 46,29850 Kč | 4 629,85 Kč |
| 250 | 43,39784 Kč | 10 849,46 Kč |
| 500 | 41,32658 Kč | 20 663,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 39,10363 Kč | 56 700,26 Kč |
| 2 900 | 37,23908 Kč | 107 993,33 Kč |
| 4 350 | 36,18998 Kč | 157 426,41 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


