4 Connector Header, Male Blades Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Header, Male Blades Through Hole Black
TE Connectivity 5G Communication | Digi-Key Daily

2173211-1

DigiKey Part Number
A119550-ND
Manufacturer
Manufacturer Product Number
2173211-1
Description
CONN HEADER 4POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2173211-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Contact Layout, Typical
4 Power
Features
Board Lock
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
60V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
67 80096,94015 Kč6 572 542,17 Kč
Manufacturers Standard Package
Unit Price without VAT:96,94015 Kč
Unit Price with VAT:117,29758 Kč