4 Connector Header, Male Blades Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Header, Male Blades Through Hole Black
2173132-2
2173132-2
TE Connectivity 5G Communication | Digi-Key Daily

2173132-2

DigiKey Part Number
A124584-ND
Manufacturer
Manufacturer Product Number
2173132-2
Description
CONN HEADER 4POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2173132-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
4 Power
Features
Board Lock
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
60V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,74000 Kč242,74 Kč
10172,28900 Kč1 722,89 Kč
36145,87778 Kč5 251,60 Kč
72135,14542 Kč9 730,47 Kč
108129,87065 Kč14 026,03 Kč
252120,88849 Kč30 463,90 Kč
504115,26444 Kč58 093,28 Kč
1 008110,87673 Kč111 763,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,74000 Kč
Unit Price with VAT:293,71540 Kč