



2170806-1 | |
|---|---|
DigiKey Part Number | A144741-ND |
Manufacturer | |
Manufacturer Product Number | 2170806-1 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170806-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,98000 Kč | 620,98 Kč |
| 5 | 575,46400 Kč | 2 877,32 Kč |
| 15 | 546,37400 Kč | 8 195,61 Kč |
| 30 | 528,80400 Kč | 15 864,12 Kč |
| Unit Price without VAT: | 620,98000 Kč |
|---|---|
| Unit Price with VAT: | 751,38580 Kč |



