Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
TE Connectivity 5G Communication | Digi-Key Daily
zQSFP+ Interconnects

2170705-3

DigiKey Part Number
2170705-3-ND
Manufacturer
Manufacturer Product Number
2170705-3
Description
CONN ZQSFP+ CAGE W/HSINK R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170705-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1443,48000 Kč443,48 Kč
24354,35875 Kč8 504,61 Kč
48337,44667 Kč16 197,44 Kč
72327,93333 Kč23 611,20 Kč
120316,33133 Kč37 959,76 Kč
264299,23186 Kč78 997,21 Kč
504285,90403 Kč144 095,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:443,48000 Kč
Unit Price with VAT:536,61080 Kč

Other Suppliers on DigiKey

746In Stock
Ships from WEC