



2170705-2 | |
|---|---|
DigiKey Part Number | A144285-ND |
Manufacturer | |
Manufacturer Product Number | 2170705-2 |
Description | CONN ZQSFP+ CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170705-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 24 | 354,35875 Kč | 8 504,61 Kč |
| 48 | 337,44667 Kč | 16 197,44 Kč |
| 72 | 327,93333 Kč | 23 611,20 Kč |
| 120 | 316,33133 Kč | 37 959,76 Kč |
| 264 | 299,23186 Kč | 78 997,21 Kč |
| 504 | 285,90403 Kč | 144 095,63 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |

