
2170618-1 | |
|---|---|
DigiKey Part Number | 17-2170618-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170618-1 |
Description | SFP+ 1X1 CAGE ASSY, HEATSINK SLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 290,19556 Kč | 46 431,29 Kč |
| Unit Price without VAT: | 290,19556 Kč |
|---|---|
| Unit Price with VAT: | 351,13663 Kč |

