
2170395-1 | |
|---|---|
DigiKey Part Number | A117438-ND |
Manufacturer | |
Manufacturer Product Number | 2170395-1 |
Description | CONN QSFP+ CAGE W/HSINK SLD R/A |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170395-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,04000 Kč | 290,04 Kč |
| 10 | 246,42600 Kč | 2 464,26 Kč |
| Unit Price without VAT: | 290,04000 Kč |
|---|---|
| Unit Price with VAT: | 350,94840 Kč |











