
2169809-1 | |
|---|---|
DigiKey Part Number | A144907-ND |
Manufacturer | |
Manufacturer Product Number | 2169809-1 |
Description | CONN HEADER POWER 4POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Pins Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 2169809-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 80A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,47700 Kč | 544,77 Kč |
| 25 | 51,05880 Kč | 1 276,47 Kč |
| 50 | 48,62120 Kč | 2 431,06 Kč |
| 140 | 45,21086 Kč | 6 329,52 Kč |
| 280 | 43,05175 Kč | 12 054,49 Kč |
| 560 | 40,99750 Kč | 22 958,60 Kč |
| 1 120 | 39,04154 Kč | 43 726,52 Kč |
| 2 520 | 36,87233 Kč | 92 918,27 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |










