
216780-2 | |
|---|---|
DigiKey Part Number | A122584-ND |
Manufacturer | |
Manufacturer Product Number | 216780-2 |
Description | CONN MOD JACK 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 216780-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,83440 Kč | 295,86 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,73000 Kč | 1 073,00 Kč |
| 250 | 10,05804 Kč | 2 514,51 Kč |
| 500 | 9,57760 Kč | 4 788,80 Kč |
| 1 000 | 9,12006 Kč | 9 120,06 Kč |
| 2 500 | 8,54887 Kč | 21 372,18 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

