



216550-1 | |
|---|---|
DigiKey Part Number | A99308TR-ND - Tape & Reel (TR) A99308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 216550-1 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216550-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,40600 Kč | 334,06 Kč |
| 25 | 31,30560 Kč | 782,64 Kč |
| 50 | 29,81100 Kč | 1 490,55 Kč |
| 100 | 28,38800 Kč | 2 838,80 Kč |
| 250 | 26,60888 Kč | 6 652,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,28630 Kč | 18 629,04 Kč |
| 1 600 | 22,17499 Kč | 35 479,98 Kč |
| 2 400 | 21,54985 Kč | 51 719,64 Kč |
| 4 000 | 20,78767 Kč | 83 150,68 Kč |
| 5 600 | 20,30039 Kč | 113 682,18 Kč |
| 8 000 | 19,79658 Kč | 158 372,64 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |


