Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
216005-1
216005-1

216005-1

DigiKey Part Number
A144276-ND
Manufacturer
Manufacturer Product Number
216005-1
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
216005-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
Barrel Terminals
Shielding
Unshielded
Ratings
-
Features
Panel Lock, Toolless
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,66400 Kč1 616,64 Kč
25151,53840 Kč3 788,46 Kč
50144,29820 Kč7 214,91 Kč
100137,41090 Kč13 741,09 Kč
480123,02117 Kč59 050,16 Kč
960117,15528 Kč112 469,07 Kč
1 440113,85538 Kč163 951,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč