Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
215876-2
215876-2

215876-2

DigiKey Part Number
A105008TR-ND - Tape & Reel (TR)
A105008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215876-2
Description
CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
215876-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,33400 Kč213,34 Kč
2519,99000 Kč499,75 Kč
5019,03260 Kč951,63 Kč
10018,12130 Kč1 812,13 Kč
25016,98656 Kč4 246,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,64719 Kč12 517,75 Kč
1 60014,90044 Kč23 840,70 Kč
2 40014,48031 Kč34 752,74 Kč
4 00013,96803 Kč55 872,12 Kč
5 60013,64045 Kč76 386,52 Kč
8 00013,30181 Kč106 414,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč