



215876-1 | |
|---|---|
DigiKey Part Number | A105007TR-ND - Tape & Reel (TR) A105007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215876-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 215876-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 50 | 19,94400 Kč | 997,20 Kč |
| 100 | 18,99270 Kč | 1 899,27 Kč |
| 250 | 17,80128 Kč | 4 450,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,39813 Kč | 13 118,50 Kč |
| 1 600 | 15,61556 Kč | 24 984,90 Kč |
| 2 400 | 15,17517 Kč | 36 420,41 Kč |
| 4 000 | 14,63823 Kč | 58 552,92 Kč |
| 5 600 | 14,29506 Kč | 80 052,34 Kč |
| 8 000 | 13,94015 Kč | 111 521,20 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


