



215876-1 | |
|---|---|
DigiKey Part Number | A105007TR-ND - Tape & Reel (TR) A105007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215876-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 215876-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,19000 Kč | 221,90 Kč |
| 25 | 20,80560 Kč | 520,14 Kč |
| 50 | 19,80860 Kč | 990,43 Kč |
| 100 | 18,86380 Kč | 1 886,38 Kč |
| 250 | 17,68044 Kč | 4 420,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,77539 Kč | 13 420,31 Kč |
| 1 600 | 15,97479 Kč | 25 559,66 Kč |
| 2 400 | 15,52431 Kč | 37 258,34 Kč |
| 4 000 | 14,97508 Kč | 59 900,32 Kč |
| 5 600 | 14,62399 Kč | 81 894,34 Kč |
| 8 000 | 14,26089 Kč | 114 087,12 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |


