
2154829-3 | |
|---|---|
DigiKey Part Number | A107465TR-ND - Tape & Reel (TR) A107465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2154829-3 |
Description | CONN SSL HDR 4POS 3.96MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2154829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.156" (3.96mm) | |
Fastening Type | - | |
Features | Board Lock | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 100 | 38,06310 Kč | 3 806,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 35,22203 Kč | 10 566,61 Kč |
| 600 | 33,54115 Kč | 20 124,69 Kč |
| 900 | 32,59543 Kč | 29 335,89 Kč |
| 1 500 | 31,44199 Kč | 47 162,99 Kč |
| 2 100 | 30,70488 Kč | 64 480,25 Kč |
| 3 000 | 29,94259 Kč | 89 827,77 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


