SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2154829-2

DigiKey Part Number
A107464TR-ND - Tape & Reel (TR)
A107464CT-ND - Cut Tape (CT)
A107464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2154829-2
Description
CONN SSL HDR 3POS 3.96MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2154829-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
3
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.156" (3.96mm)
Fastening Type
-
Features
Board Lock
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-30°C ~ 105°C
Voltage Rating
600V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 259
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30029,52880 Kč8 858,64 Kč
60028,11947 Kč16 871,68 Kč
90027,32633 Kč24 593,70 Kč
1 50026,35935 Kč39 539,03 Kč
2 10025,74135 Kč54 056,83 Kč
3 00025,10199 Kč75 305,97 Kč
7 50023,53223 Kč176 491,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,54400 Kč375,44 Kč
10031,91070 Kč3 191,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1030,42600 Kč304,26 Kč
10027,12730 Kč2 712,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč