2154829-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2154829-2

DigiKey Part Number
A107464TR-ND - Tape & Reel (TR)
A107464CT-ND - Cut Tape (CT)
A107464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2154829-2
Description
CONN SSL HDR 3POS 3.96MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2154829-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
3
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.156" (3.96mm)
Fastening Type
-
Features
Board Lock
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-30°C ~ 105°C
Voltage Rating
600V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30027,82820 Kč8 348,46 Kč
60026,49958 Kč15 899,75 Kč
90025,75236 Kč23 177,12 Kč
1 50024,84117 Kč37 261,76 Kč
2 10024,25852 Kč50 942,89 Kč
3 00023,65614 Kč70 968,42 Kč
7 50022,20764 Kč166 557,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
1037,24400 Kč372,44 Kč
10031,65540 Kč3 165,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,91000 Kč32,91 Kč
1030,18300 Kč301,83 Kč
10026,91030 Kč2 691,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,91000 Kč
Unit Price with VAT:39,82110 Kč