
2154829-1 | |
|---|---|
DigiKey Part Number | A107463TR-ND - Tape & Reel (TR) A107463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2154829-1 |
Description | CONN SSL HDR 2POS 3.96MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2154829-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.156" (3.96mm) | |
Fastening Type | - | |
Features | Board Lock | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,69100 Kč | 306,91 Kč |
| 100 | 26,08310 Kč | 2 608,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,92837 Kč | 6 878,51 Kč |
| 600 | 21,83377 Kč | 13 100,26 Kč |
| 900 | 21,21817 Kč | 19 096,35 Kč |
| 1 500 | 20,46719 Kč | 30 700,78 Kč |
| 2 100 | 19,98728 Kč | 41 973,29 Kč |
| 3 000 | 19,49083 Kč | 58 472,49 Kč |
| 7 500 | 18,27174 Kč | 137 038,05 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


