
215460-8 | |
|---|---|
DigiKey Part Number | 17-215460-8TR-ND - Tape & Reel (TR) 17-215460-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215460-8 |
Description | CONN RCPT 8POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 215460-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 100 | 13,75000 Kč | 1 375,00 Kč |
| 500 | 12,27262 Kč | 6 136,31 Kč |
| 1 000 | 11,68659 Kč | 11 686,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,17388 Kč | 27 934,70 Kč |
| 5 000 | 10,64081 Kč | 53 204,05 Kč |
| 7 500 | 10,34091 Kč | 77 556,82 Kč |
| 12 500 | 9,97515 Kč | 124 689,37 Kč |
| 17 500 | 9,74139 Kč | 170 474,33 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |


