
215307-8 | |
|---|---|
DigiKey Part Number | 17-215307-8-ND |
Manufacturer | |
Manufacturer Product Number | 215307-8 |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 215307-8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 88 | 32,61511 Kč | 2 870,13 Kč |
| 176 | 31,05693 Kč | 5 466,02 Kč |
| 528 | 28,73951 Kč | 15 174,46 Kč |
| 1 056 | 27,36791 Kč | 28 900,51 Kč |
| 5 016 | 24,52043 Kč | 122 994,48 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |






