
215300-3 | |
|---|---|
DigiKey Part Number | A128518-ND |
Manufacturer | |
Manufacturer Product Number | 215300-3 |
Description | CONN RCPT 3POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 215300-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Packaging Bulk | Insulation Color Black or Green |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 240 | 14,07658 Kč | 3 378,38 Kč |
| 720 | 13,02600 Kč | 9 378,72 Kč |
| 1 200 | 12,56474 Kč | 15 077,69 Kč |
| 5 040 | 11,35503 Kč | 57 229,35 Kč |
| 10 080 | 10,81356 Kč | 109 000,68 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |


