




2143451-1 | |
|---|---|
DigiKey Part Number | A141331-ND |
Manufacturer | |
Manufacturer Product Number | 2143451-1 |
Description | CONN SFP+ CAGE 1X2 SLD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2143451-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 205,02400 Kč | 2 050,24 Kč |
| 30 | 189,73100 Kč | 5 691,93 Kč |
| 60 | 180,67383 Kč | 10 840,43 Kč |
| 120 | 172,05058 Kč | 20 646,07 Kč |
| 270 | 162,48796 Kč | 43 871,75 Kč |
| 510 | 155,36502 Kč | 79 236,16 Kč |
| 1 020 | 147,95809 Kč | 150 917,25 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |






