
2141830-1 | |
|---|---|
DigiKey Part Number | 17-2141830-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141830-1 |
Description | MQS PIN 0.63X0.63 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141830-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,42628 Kč | 58 230,72 Kč |
| Unit Price without VAT: | 2,42628 Kč |
|---|---|
| Unit Price with VAT: | 2,93580 Kč |






