Connector Header Panel Mount, Through Hole 7 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141619-1

DigiKey Part Number
17-2141619-1-ND
Manufacturer
Manufacturer Product Number
2141619-1
Description
5POS,TAB 6.3X0.8,HEADER ASSY,C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 7 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2141619-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.555" (39.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Zinc
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 140°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Orange
Current Rating (Amps)
-
Voltage Rating
850VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 080685,67181 Kč740 525,55 Kč
Unit Price without VAT:685,67181 Kč
Unit Price with VAT:829,66289 Kč