
2141360-3 | |
|---|---|
DigiKey Part Number | 17-2141360-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141360-3 |
Description | HANDHOLD,CRIMP BUSHING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 2,92549 Kč | 102 392,15 Kč |
| Unit Price without VAT: | 2,92549 Kč |
|---|---|
| Unit Price with VAT: | 3,53984 Kč |


