
2138557-2 | |
|---|---|
DigiKey Part Number | A128503-ND |
Manufacturer | |
Manufacturer Product Number | 2138557-2 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138557-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | Cap (Cover) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,47400 Kč | 261,85 Kč |
| 50 | 9,97400 Kč | 498,70 Kč |
| 100 | 9,49950 Kč | 949,95 Kč |
| 250 | 8,90316 Kč | 2 225,79 Kč |
| 500 | 8,47732 Kč | 4 238,66 Kč |
| 1 000 | 8,07247 Kč | 8 072,47 Kč |
| 2 500 | 7,56684 Kč | 18 917,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


